Reference Only

02962910

End of Life
Automotive Connectors CON 56 630 2W FEM

Manufacturer:

Mfr Part:
02962910

TTI Part:
02962910

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorNatural
Sealed / UnsealedUnsealed
Series56
PackagingEach
Dimensions25.4 mm L x 17.8 mm W x 17.8 mm H
FamilyConnector
Locking MechanismRamp
MaterialPolypropylene (PP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.