02962508 Aptiv (formerly Delphi)

02962508

End of Life
Automotive Connectors TERM 630 FEM

Manufacturer:

Mfr Part:
02962508

TTI Part:
02962508

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
Sealed / UnsealedUnsealed
Series56
PackagingReel
Cable Diameter / Insulation Range2.4 mm to 2.03 mm
Contact MaterialBrass
Contact TypeTerminal
Description/FunctionFemale Unplated Terminal, Cable Range 0.80 - 0.50 mm2, Cable Insulation Range 2.40 - 2.03 mm
Family6.3
Locking MechanismTang
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28,500In Stock

Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.