Reference Only
WSM60IMHSUVH1
Cable Tie Mounts .
Datasheet
WSM60IMHSUVH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | WSM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1.32 in | |
| Length - mm | 33.5 mm | |
| Width - in | 1.07 in | |
| Width - mm | 27.2 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306233138 151-00146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $1,230.00 | |
| $2.42 | $2,420.00 | |
| $2.37 | $5,925.00 |
Need more?