Reference Only
TELS-SPK2
Cable Tie Mounts .
Datasheet
TELS-SPK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | TELS | |
| Product | Cable Tie Mounts | |
| Material | Polypropylene (PP) | |
| Length - in | 1.2 in | |
| Length - mm | 30.5 mm | |
| Width - in | 2.1 in | |
| Width - mm | 53.3 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306144663 111-32000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $61.50 | |
| $0.95 | $95.00 | |
| $0.86 | $215.00 | |
| $0.83 | $415.00 | |
| $0.81 | $810.00 | |
| $0.738 | $1,845.00 |
Need more?