
T80ISBS5PA66BK
Cable Tie Mounts
Datasheet
T80ISBS5PA66BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Color | Black | |
| Material | PA66BK | |
| Product Type | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Series | T80 | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 80 lbs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?