Reference Only
T50SL7.NN6P
Cable Tie Mounts .
Datasheet
T50SL7.NN6P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 6.5 in | |
| Length - mm | 165 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Color | Natural | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306207566 111-85479 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 96,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.518 | $49,728.00 |
Need more?