Reference Only

T50SL6.NN6P

Cable Tie Mounts .

Manufacturer:

Mfr Part:
T50SL6.NN6P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - in6.5 in
Length - mm165 mm
Width - in0.18 in
Width - mm4.6 mm
ColorNatural
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306207573 111-85469

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.376$3,008.00
Need more?
Contact Us