Reference Only

T50RSF9C2

Cable Tie Mounts .

Manufacturer:

Mfr Part:
T50RSF9C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - in8.3 in
Length - mm210.82 mm
Width - in0.19 in
Width - mm4.7 mm
ColorNatural
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306090311 111-85789

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.582$58.20
$0.563$112.60
$0.555$277.50
$0.541$541.00
$0.523$1,046.00
Need more?
Contact Us