Reference Only
T50MR9X2
Cable Tie Mounts .
Datasheet
T50MR9X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MR | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 8.5 in | |
| Length - mm | 215.9 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.7 mm | |
| Color | Natural | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306086505 113-05009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $1,815.00 |
Need more?