Reference Only

T50ML9C2

Cable Tie Mounts .

Manufacturer:

Mfr Part:
T50ML9C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialPolyamide 6.6 (PA66)
Length - in15.4 in
Length - mm390 mm
Width - in0.18 in
Width - mm4.7 mm
ColorNatural
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306085478 113-05419

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.84$84.00
$0.82$410.00
$0.80$800.00
$0.78$1,560.00
Need more?
Contact Us