Reference Only

T18MR0C2

Cable Tie Mounts .

Manufacturer:

Mfr Part:
T18MR0C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMR
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialPolyamide (PA66), Nylon 6.6
Length - in4.3 in
Length - mm110 mm
Width - in0.1 in
Width - mm2.5 mm
ColorBlack
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306066460 113-00022

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.26$26.00
$0.243$48.60
$0.232$116.00
$0.221$221.00
$0.207$414.00
Need more?