Reference Only
SNP3610K2
Conduit Fittings & Accessories .
Datasheet
SNP3610K2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clip | |
| Material | Polyoxymethylene (POM) | |
| Color | White | |
| Packaging | Bulk | |
| Series | SNP | |
| Subcategory | Wire & Cable Management | |
| Tradename | Snapper | |
| Part # Aliases | 089306054924 190-00157 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $73.50 | |
| $1.45 | $145.00 | |
| $1.36 | $340.00 | |
| $1.33 | $665.00 | |
| $1.30 | $1,300.00 | |
| $1.27 | $3,175.00 |
Need more?