Reference Only
SNP3610H4
Conduit Fittings & Accessories Snapper Hose Clamp, 1.46"1.69" Bundle Diameter, POM, White, 500/pkg.
Datasheet
SNP3610H4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clip | |
| Material | Polyoxymethylene (POM) | |
| Color | White | |
| Packaging | Bulk | |
| Series | SNP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306054900 190-00156 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $7,560.00 |
Need more?