Reference Only
SNP16GHS0C2
Conduit Fittings & Accessories .
Datasheet
SNP16GHS0C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Conduit Clip | |
| Series | SNP | |
| Subcategory | Wire & Cable Management | |
| Tradename | Snapper | |
| Part # Aliases | 089306052470 192-10160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $104.00 | |
| $0.98 | $196.00 | |
| $0.93 | $465.00 | |
| $0.90 | $900.00 | |
| $0.87 | $1,740.00 |
Need more?