Reference Only
RNGPP1UHD-HSHS
Racks & Rack Cabinet Accessories .
Datasheet
RNGPP1UHD-HSHS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Panels | |
| Type | Hybrid Modular Panel | |
| Color | Black | |
| Material | Steel | |
| Number of Rack Units | 1U | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | 859-30054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999040 |
| TARIC | 9403991090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.69 | $169.69 | |
| $160.98 | $804.90 | |
| $158.27 | $1,582.70 | |
| $156.48 | $3,912.00 | |
| $156.46 | $7,823.00 |
Need more?