Reference Only

PP110C648RS

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
PP110C648RS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryModular Connectors / Ethernet Connectors
ProductPatch Panels
Number of Positions / Contacts per Port8P8C
PackagingBulk
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameGigaBand
Part # Aliases853-20107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544421000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$493.17$493.17
$422.28$4,222.80
$407.14$10,178.50
Need more?
Contact Us