Reference Only

PP110C5E24JJ

Obsolete
Modular Connectors / Ethernet Connectors

Manufacturer:

Mfr Part:
PP110C5E24JJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryModular Connectors / Ethernet Connectors
ProductPatch Panels
GenderJack (Female)
Number of Positions / Contacts per Port8P8C
PackagingBulk
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameMegaBand
Part # Aliases853-20076

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544421000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?