Reference Only

PC15FT7

Conduit Fittings & Accessories .

Manufacturer:

Mfr Part:
PC15FT7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
Product TypeConduit Clip
Length15.75 mm
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
PackagingBulk
Mounting Hole Size1/4 in
Panel Thickness0.12 in
SubcategoryWire & Cable Management
Part # Aliases089306247364 151-14303

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.38$380.00
$0.375$750.00
Need more?