Reference Only
MSMP6/109C2
Cable Tie Mounts .
Datasheet
MSMP6/109C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MSMP | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Plate | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 9.5 in | |
| Length - mm | 241 mm | |
| Width - in | 0.62 in | |
| Width - mm | 15.8 mm | |
| Color | Natural | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306028024 154-01300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $165.00 | |
| $1.63 | $326.00 | |
| $1.56 | $780.00 | |
| $1.48 | $1,480.00 | |
| $1.39 | $2,780.00 |
Need more?