Reference Only
MSMP5/109C2
Cable Tie Mounts .
Datasheet
MSMP5/109C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MSMP5/10 | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Plate | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 8.05 in | |
| Length - mm | 204.47 mm | |
| Width - in | 0.62 in | |
| Width - mm | 15.8 mm | |
| Color | Natural | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306027935 151-25519 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $3,990.00 |
Need more?