Reference Only

MMB.50M4

Cable Tie Mounts .

Manufacturer:

Mfr Part:
MMB.50M4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMMB.5
ProductCable Tie Mounts
MaterialPolyamide (PA66), Nylon 6.6
Length - in1.24 in
Length - mm31.5 mm
Width - in0.375 in
Width - mm9.5 mm
ColorBlack
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306212584 151-30001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.15$1,350.00
Need more?
Contact Us