Reference Only

MCSMDBU1-L

Automotive Connectors MALE 1.8MM TERMINAL

Manufacturer:

Mfr Part:
MCSMDBU1-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
PackagingBulk
Contact MaterialCopper Alloy
Contact TypeTerminal
Length1.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases15470519

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?