Reference Only

MCSMDBU1

Automotive Connectors MALE 1.8MM TERMINAL

Manufacturer:

Mfr Part:
MCSMDBU1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Termination StyleCrimp
Contact PlatingTin
SeriesMCS 1.8
PackagingReel
Contact MaterialCopper Alloy
Contact TypeTerminal
Length1.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCS
Part # Aliases15470519

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?