Reference Only

MB510C2

Cable Tie Mounts .

Manufacturer:

Mfr Part:
MB510C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMB
ProductCable Tie Mounts
TypeCable Tie Mounting Base
Mounting StyleScrew Mount
MaterialPolyamide 6.6 (PA66)
Length - in1.49 in
Length - mm37.7 mm
Width - in1.49 in
Width - mm37.7 mm
ColorWhite
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306025023 151-00324

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.87$2,610.00
Need more?
Contact Us