Reference Only

MB3A0A2H4

Cable Tie Mounts .

Manufacturer:

Mfr Part:
MB3A0A2H4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMB3A
ProductCable Tie Mounts
MaterialPolyamide 6.6 (PA66)
Length - in0.75 in
Length - mm19 mm
Width - in0.75 in
Width - mm19 mm
ColorBlack
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306115120 151-28709

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.532$266.00
$0.507$507.00
$0.475$1,187.50
Need more?