Reference Only
MB2.50C2
Cable Tie Mounts .
Datasheet
MB2.50C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | MB | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Base | |
| Mounting Style | Screw Mount | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306022886 151-00285 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $6,300.00 |
Need more?