Reference Only

LTM2500C2

Cable Tie Mounts .

Manufacturer:

Mfr Part:
LTM2500C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesLTM
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialPolyamide (PA66), Nylon 6.6
Length - in1.5 in
Length - mm37.1 mm
Width - in0.73 in
Width - mm18.5 mm
ColorBlack
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # Aliases089306022527 151-00358

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.11$3,330.00
Need more?
Contact Us