Reference Only
HDM190HIRC2
Cable Tie Mounts .
Datasheet
HDM190HIRC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | HDM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1.43 in | |
| Length - mm | 36.3 mm | |
| Width - in | 0.76 in | |
| Width - mm | 19.3 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306174264 151-00134 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $132.00 | |
| $1.25 | $250.00 | |
| $1.21 | $605.00 | |
| $1.15 | $1,150.00 | |
| $1.08 | $2,160.00 |
Need more?