Reference Only

HC3SHFBS1G127

Automotive Connectors FEM HC3 1.15MM (.30-.50MM2) AU

Manufacturer:

Mfr Part:
HC3SHFBS1G127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingGold
SeriesHC3
PackagingReel
Length1.15 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHC3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?