Reference Only
FTA
Grommets & Bushings .
Datasheet
FTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 9.7 ft | |
| Panel Thickness | 0.4 mm to 1.5 mm | |
| Features | Slotted Edging | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Flammability Rating | UL 94 V-0 | |
| Qualification | MS21266-5N | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306016281 251-30109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.00 | $181.00 |
Need more?