Reference Only
FPB
Grommets & Bushings .
Datasheet
FPB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 25 m | |
| Panel Thickness | 1.30 mm to 2.39 mm | |
| Material | Polyethylene (PE) | |
| Flammability Rating | UL 94 HB | |
| Features | Slotted Edging | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306016199 251-10209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.23 | $56.23 | |
| $47.65 | $476.50 | |
| $45.32 | $1,133.00 | |
| $44.40 | $4,440.00 | |
| $43.46 | $10,865.00 |
Need more?