Reference Only

FHG

Grommets & Bushings .

Manufacturer:

Mfr Part:
FHG

TTI Part:
Not Assigned

Datasheet

FHG Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryGrommets & Bushings
Product TypeGrommets
TypeGrommet Strip
Panel CutoutEdging - 25 m
Panel Thickness8.1 mm to 9.7 mm
FeaturesSlotted Edging
MaterialNylon
Flammability RatingUL 94 HB
QualificationMS21266-4N
SubcategoryWire & Cable Management
Part # Aliases089306387466 251-21709

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$432.72$432.72
Need more?
Contact Us