Reference Only

F412210

Automotive Connectors 2 Way Black 2.8 APEX FML Sealed Connecto

Manufacturer:

Mfr Part:
F412210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingBulk
Contact GenderWithout Socket Contacts
Height16.97 mm
Housing MaterialPolyamide (PA)
Length32.95 mm
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Width23.7 mm
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases33503725

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?