Reference Only

F343700

Obsolete
Automotive Connectors 5W M SICMA SENSOMATE CONN SLD 1.5 GRY

Manufacturer:

Mfr Part:
F343700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderPlug (Male)
ColorGray
Sealed / UnsealedSealed
SeriesSICMA 1.5
FamilySICMA
Height19.55 mm
Length58.05 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width27.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?