Reference Only
964324-1
Automotive Connectors STD-POW-TIM KONTAKT
Datasheet
964324-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Contact Material | Copper Iron | |
| Contact Plating | Tin | |
| Contact Type | Socket (Female) | |
| Current Rating | 40 A | |
| Gender | Receptacle (Female) | |
| Maximum Operating Temperature | + 54 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Series | Standard Power Timer | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | Timer | |
| Type | Quick Connect | |
| Wire Gauge Max | 17 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 17 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Available Regional Inventory
6,300 available now at ttieurope.com