Reference Only
904-02730
Cable Tie Mounts .
Datasheet
904-02730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | TELS | |
| Material | Polyacetal (POM) | |
| Width - in | 0.5 in | |
| Width - mm | 12.8 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $28.50 | |
| $1.09 | $109.00 | |
| $1.02 | $255.00 | |
| $0.97 | $485.00 | |
| $0.93 | $930.00 | |
| $0.91 | $2,275.00 |
Need more?