
904-00476
Obsolete
Fiber Optic Cable Assemblies
Datasheet
904-00476 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Application | OM3 Fiber Optic | |
| Connector End A | FT SC | |
| Connector End B | SC Duplex | |
| Cable Length | 1 m | |
| Ferrule Material | Zirconia Ceramic | |
| Jacket Color | Aqua | |
| Compliance | ANSI/TIA/EIA | |
| Description/Function | Fiber Assembly | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?