
854-44299
Obsolete
Racks & Rack Cabinet Accessories
Datasheet
854-44299 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Panels | |
| Type | Blank Rack Panel | |
| Color | Black | |
| Width | 482.6 mm | |
| Height | 44.45 mm | |
| Material | Steel | |
| Depth | 2 mm | |
| Dimensions | 482.6 mm x 44.45 mm x 2 mm | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7606123096 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?