
854-39205
Obsolete
Enclosures, Boxes, & Cases
Datasheet
854-39205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Enclosures, Boxes, & Cases | |
| Product | Boxes | |
| Type | Surface Mount | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Depth | 83.06 mm | |
| Height - in | 1.1 in | |
| Height - mm | 27.94 mm | |
| Housing Color | White | |
| Product Type | Enclosures, Boxes, & Cases | |
| Subcategory | Enclosures, Racks and Boxes | |
| Width - in | 4.52 in | |
| Width - mm | 114.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9030400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?