
854-09212
Obsolete
Racks & Rack Cabinet Accessories
Datasheet
854-09212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Type | Wire Manager Dual-Sided | |
| Color | Black | |
| Length | 889 mm | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3925900000 |
| TARIC | 8538100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?