852-25013 HellermannTyton

852-25013

Obsolete
Modular Connectors / Ethernet Connectors

Manufacturer:

Mfr Part:
852-25013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeKeystone
GenderJack (Female)
USOC CodesRJ11
Configuration1x1
Number of Positions / Contacts per Port6P6C
Performance CategoryCat 3
Mounting AngleStraight
Termination StyleIDC
ColorWhite
Application10 Base-T
Number of Contacts6 Contact
Number of Ports1 Port
Number of Positions6 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
HTS9030400000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?