Reference Only
632-02280
Grommets & Bushings
Datasheet
632-02280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Bend Protection | |
| Inside Diameter | 9.5 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
1,000 available now at ttieurope.com