Reference Only

54550403-B

Automotive Connectors 4W MALE HOUSING YELLOW 2.8MM TERM SZ

Manufacturer:

Mfr Part:
54550403-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch5.25 mm (0.207 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
ColorYellow
Sealed / UnsealedUnsealed
SeriesAPEX 2.8
PackagingBulk
Contact GenderWithout Pin Contacts
Contact TypePlug
Description/FunctionSRS Couplings
FeaturesMale Housing with an Integrated Gold - Plated shorting clip
MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range22 AWG to 14 AWG
Part # Aliases15430990

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?