Reference Only

54200420

Obsolete
Automotive Connectors

Manufacturer:

Mfr Part:
54200420

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
ColorGray
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingBulk
FamilyAPEX
FeaturesWaterproof Application of Low Permeation Fuel Header with Press-Fit Pin Single Row
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?