Reference Only

54200309

Automotive Connectors 3 way Female APEX 2.8 Sealed Light Grey CONN

Manufacturer:

Mfr Part:
54200309

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch5.25 mm (0.207 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingBulk
ApplicationWire to Wire
Description/Function3 Female, Connector, APEX 2.8 mm, Light Grey, Sealed
FamilyAPEX
Housing MaterialPolyamide (PA)
MaterialUltramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range12 AWG to 22 AWG
Part # Aliases15380782

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?