Reference Only

54200304

Automotive Connectors 3 way Male APEX 2.8 Unsealed Black CONN

Manufacturer:

Mfr Part:
54200304

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
Pitch5.25 mm (0.207 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
ColorBlack
Sealed / UnsealedUnsealed
SeriesAPEX 2.8
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Description/Function3 Male, Connector, APEX 2.8 mm, Black, Unsealed
FamilyAPEX
Housing MaterialPolyamide (PA)
MaterialUltramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range12 AWG to 22 AWG
Part # Aliases33500093

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?