Reference Only

54001803RWC

Automotive Connectors FEMALE 2.8MM TERM 18-20 AWG GOLD

Manufacturer:

Mfr Part:
54001803RWC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingReel
Application2.8 mm Box / Blade
Contact MaterialCopper Alloy
Contact TypeTerminal
Description/FunctionFemale, Terminal, APEX 2.8 mm, Sealed
FamilyAPEX
Length19 mm
MaterialCopper, Tellurium, Selenium (CuTeSn)/Copper Beryllium (CuBe)
Mating Part Number54001818
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
TypeTerminal
Wire Gauge Range18 AWG to 20 AWG
Part # Aliases15489904

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?