Reference Only

54001801-L

Automotive Connectors MALE 2.8MM TERM 18-20 AWG TIN

Manufacturer:

Mfr Part:
54001801-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedSealed
SeriesAPEX 2.8
PackagingBulk
Application2.8 mm Box / Blade
Contact MaterialCopper Alloy
Contact TypeTerminal
Description/FunctionMale, Terminal, APEX 2.8 mm, Sealed
FamilyAPEX
Length30.6 mm
MaterialCopper, Tellurium, Selenium (CuTeSn)
Mating Part Number54001800
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeTerminal
Wire Gauge Range18 AWG to 20 AWG
Part # Aliases10762775-L 10762775

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?