Reference Only

54001300RWC

Automotive Connectors FEMALE 2.8MM TERM 20+20/18+18 AWG

Manufacturer:

Mfr Part:
54001300RWC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
SeriesAPEX 2.8
PackagingReel
Contact MaterialCopper Alloy
Contact TypeTerminal
FamilyAPEX
Length19 mm
MaterialCopper, Tellurium, Selenium (CuTeSn)/Copper Beryllium (CuBe)
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?