Reference Only

54001027-L

Automotive Connectors 2.8 MM BLADE D472

Manufacturer:

Mfr Part:
54001027-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
SeriesAPEX 2.8
PackagingBulk
Contact MaterialCopper Alloy
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Part # Aliases15516298

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?